Eaton SLC Series Green, Red, Yellow Electronic Sounder Signal Tower, 3 Lights, 24 V dc, Standard Mount

Subtotal (1 unit)*

MYR1,353.81

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,353.81

*price indicative

RS Stock No.:
212-375
Mfr. Part No.:
EP-400211 SLC-100-RYG-AP-24
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

SLC

Number of Light Elements

3

Lens Colour

Green, Red, Yellow

Bulb Type

LED

Sounder Component

Electronic Sounder

Mounting Style

Standard Mount

Supply Voltage

24 V dc

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton signal towers feature a standard stack light base, designed for reliable performance in operating temperatures ranging from -25 °C to 50 °C. Available in green, yellow, and red lens colors, these towers provide clear visual signaling for various industrial applications.

IP66 protection rated
CE marked

Related links