Eaton SLC Series Green, Red, Yellow Electronic Sounder Signal Tower, 3 Lights, 24 V ac/dc, Standard Mount
- RS Stock No.:
- 188-364
- Mfr. Part No.:
- EP-400197 SLC-100-RYG-AP-24UC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,450.51
FREE delivery for orders over RM 500.00
In Stock
- Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,450.51 |
*price indicative
- RS Stock No.:
- 188-364
- Mfr. Part No.:
- EP-400197 SLC-100-RYG-AP-24UC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SLC | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Standard Mount | |
| Supply Voltage | 24 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SLC | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Standard Mount | ||
Supply Voltage 24 V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton signal towers feature a standard stack light base, designed for reliable performance in operating temperatures ranging from -25 °C to 50 °C. Available in green, yellow, and red lens colors, these towers provide clear visual signaling for various industrial applications.
IP66 protection rated
CE marked
CE marked
Related links
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 24 V dc, Standard Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 24 V ac/dc, Wall Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 24 V ac/dc, Hole Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 230 V ac, Standard Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 120 V ac, Standard Mount
- Eaton SLC Series Green Yellow Signal Tower 24 V ac/dc, Standard Mount
- Eaton SLC Series Green Yellow Signal Tower 24 V dc, Standard Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 230 V ac, Wall Mount
