Eaton SLC Series Green, Red, Yellow Signal Tower, 3 Lights, 24 V ac/dc, Standard Mount
- RS Stock No.:
- 188-366
- Mfr. Part No.:
- EP-400194 SLC-100-RYG-24UC
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR1,257.11
Temporarily out of stock - back order for despatch 14/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,257.11 |
**price indicative
- RS Stock No.:
- 188-366
- Mfr. Part No.:
- EP-400194 SLC-100-RYG-24UC
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Series | SLC | |
Number of Light Elements | 3 | |
Lens Colour | Green, Red, Yellow | |
Bulb Type | LED | |
Sounder Component | No Sounder Component | |
Mounting Style | Standard Mount | |
Supply Voltage | 24 V ac/dc | |
Select all | ||
---|---|---|
Brand Eaton | ||
Series SLC | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Standard Mount | ||
Supply Voltage 24 V ac/dc | ||
Related links
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 24 V ac/dc, Standard Mount
- Eaton SLC Series Green Yellow Signal Tower 24 V dc, Standard Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 24 V dc, Standard Mount
- Eaton SLC Series Green Yellow Signal Tower 120 V ac, Standard Mount
- Eaton SLC Series Green Yellow Signal Tower 230 V ac, Standard Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 230 V ac, Standard Mount
- Eaton SLC Series Green Yellow Signal Tower 24 V ac/dc, Hole Mount
- Eaton SLC Series Green Yellow Signal Tower 24 V ac/dc, Wall Mount