Werma KombiSIGN 50 Series Contact Box, IP54
- RS Stock No.:
- 251-8987
- Mfr. Part No.:
- 975.840.01
- Manufacturer:
- Werma
Subtotal (1 unit)*
MYR98.51
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR98.51 |
*price indicative
- RS Stock No.:
- 251-8987
- Mfr. Part No.:
- 975.840.01
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Contact Box | |
| Series | KombiSIGN 50 | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Height | 28.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Contact Box | ||
Series KombiSIGN 50 | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Height 28.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
WERMA Contact Box, With Cable Exit at Side, IP54 Rating - KombiSIGN 50 Series - 975.840.01
Make or break the wire connection to your stacked beacons with this contact box from WERMA. It's designed to fit a signal tower component and lets you pass through connecting wires to power the circuit. Simply guide your cables through the side via the handy screwed cable gland. This makes sealing in wires a piece of cake without any complex tools. Thanks to the pre-cut mounting holes, fixing your module to the base is quick and convenient.
Features & Benefits
• IP54 rating indicates partial protection against dust contamination and water spray
• Tough glass-filled polyamide housing is insulated and high in mechanical strength
• Weighs just 71g for minimal strain on your setup
Applications
• Seaports and airports
• Railway stations
• Loading bays
• Car parks
What wire sizes can I pass through this contact box?
It has a cable entry diameter range of 5 to 10mm to accommodate various wire sizes.
Related links
- Werma KombiSIGN 50 Series Indicator Board IP54
- Werma KombiSIGN 50 Series Base Unit
- Werma KombiSIGN 50 Series Mounting Bracket, LED Bulb
- Werma KombiSIGN 50 Series Red Continuous Effect LED Bulbs AC/DC
- Werma KombiSIGN 70 Series Buzzer Unit 24V dc IP54
- Werma KombiSIGN 70 Series Red Steady Effect Beacon Unit AC/DC, IP54
- Werma KombiSIGN 70 Series Clear Steady Effect Beacon Unit AC/DC, IP54
- Werma KombiSIGN Series Black Signal Tower 24V IP65
