Phoenix Contact PSD Series Orange Flashing Light Element, LED Bulb 24V, DC, IP65

Subtotal (1 unit)*

MYR241.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR241.87

*price indicative

RS Stock No.:
240-0968
Mfr. Part No.:
1018262
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Flashing Light Element

Series

PSD

Component Type

Light Element

Current Type

DC

Lens Colour

Orange

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

61.5mm

Base Diameter

50mm

Hazardous Area Certification

No

IP Rating

IP65

COO (Country of Origin):
AT
The Phoenix Contact optical signal element is designed to be part of a modular signal tower. The signal tower can be combined as desired, from a maximum of five signal elements. A bayonet locking system establishes the mechanical and electrical connection between the elements. The connection elements with spring-cage connection can be used for electrical connection of the signal tower.

Freely combined

High light and colour intensity

Minimum LED service life of 50,000 h

Material polycarbonate PC

Calotte colour orange

Diameter 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy