Werma White Steady Effect LED Bulbs, LED Bulb 24V dc, AC/DC

Subtotal (1 unit)*

MYR230.81

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR230.81

*price indicative

RS Stock No.:
185-3043
Mfr. Part No.:
956.050.75
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

LED Bulbs

Component Type

LED Bulb

Multifunction

No

Current Type

AC/DC

Current Consumption

250mA

Light Effect

Steady

Mount Type

Base

Lens Colour

White

Lamp Included

Yes

Terminal Type

Plug-In

Bulb Type

LED

Maximum Supply Voltage

24V dc

Standards/Approvals

No

Height

90mm

Base Diameter

50mm

Hazardous Area Certification

No

Housing Colour

White

COO (Country of Origin):
CN

WERMA LED Bulb, White, 24V DC - 956.050.75


Looking for an energy-efficient and reliable lighting solution for a wide selection of applications? This LED (light-emitting diode) bulb from WERMA has a low current consumption of only 250mA, making it more efficient than an incandescent light bulb. A heat sink absorbs any excess heat that may damage components or cause short circuits, ensuring reliable performance. You can use this robust and long-lasting bulb for lighting purposes in residential and industrial environments.

Features & Benefits


• E27 fitting allows you to easily screw in the bulb without the need for wiring or tools

• Wide diameter of 50mm for good visibility

• Frosted white bulb produces a soft light for use in a range of lighting applications

Applications


• Signal towers

• Assembly lines

• Beacons

• Lamps and ceiling lights

How long do LED bulbs last?


Most LED bulbs have a lifespan of up to 50,000 hours, which is roughly 50 times longer than incandescent bulbs and 25 times longer than halogen lights. If you use your LED bulb for an average of 12 hours a day, it will last approximately 11 years, so you won't need to replace it often.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy