Pfannenberg CWB-ATEX Series Red Flashing Effect Signal Tower for Use with BR50, 12 → 48 V ac/dc, 24 → 42
- RS Stock No.:
- 461-069
- Mfr. Part No.:
- 31006905000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR4,956.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,956.92 |
*price indicative
- RS Stock No.:
- 461-069
- Mfr. Part No.:
- 31006905000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Range | Visual Signaling Devices | |
| Series | CWB-ATEX | |
| Component Type | Flashing Light Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Bulb Type | Xenon | |
| Supply Voltage | 12 → 48 V ac/dc, 24 → 42 V ac/dc | |
| For Use With | BR50 | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Range Visual Signaling Devices | ||
Series CWB-ATEX | ||
Component Type Flashing Light Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Bulb Type Xenon | ||
Supply Voltage 12 → 48 V ac/dc, 24 → 42 V ac/dc | ||
For Use With BR50 | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing lights are explosion-protected equipment, designed to serve as visual alarms in potentially explosive workplaces. The housing is made of aluminum, making it suitable for use in chemical and petrochemical plants, as well as offshore installations.
Explosion-protected flashing light with red lens as visual alarm in potentially explosive workplaces in zones 1, 2, 21 and 22
Housing made of aluminium, that means it can be used in all chemical and petrochemical plants as well as offshore plants
The flash tube additionally secured by steel clamp, making it resistant to vibrations and shock
High protection system and stable mechanical construction mean it can be used under the toughest operating conditions.
6 lens colours can be selected: clear, yellow, amber, red, green, blue
Ignition protection type: 'd' pressurized encapsulation for light housing: 'e' increased safety for connection box.
Service life: after 8 million flashes, still 70% light emission
Maximum visibility: 172 m
Dimensions LxWxH: 91 x 82 x 260 mm
Operating temperature (T5): -40C+50C, (T6): -40C+40C
GL approval as standard
Options/accessories: Pipe clamps, fixing brackets, mounting plate, angle bracket stainless-steel
Housing made of aluminium, that means it can be used in all chemical and petrochemical plants as well as offshore plants
The flash tube additionally secured by steel clamp, making it resistant to vibrations and shock
High protection system and stable mechanical construction mean it can be used under the toughest operating conditions.
6 lens colours can be selected: clear, yellow, amber, red, green, blue
Ignition protection type: 'd' pressurized encapsulation for light housing: 'e' increased safety for connection box.
Service life: after 8 million flashes, still 70% light emission
Maximum visibility: 172 m
Dimensions LxWxH: 91 x 82 x 260 mm
Operating temperature (T5): -40C+50C, (T6): -40C+40C
GL approval as standard
Options/accessories: Pipe clamps, fixing brackets, mounting plate, angle bracket stainless-steel
Related links
- Pfannenberg CWB-ATEX Series Yellow Flashing Effect Signal Tower for Use with BR50 24 →
- Pfannenberg CWB-ATEX Series Blue Flashing Beacon Bracket Mount IP66
- Pfannenberg CWB-ATEX Series Amber Flashing Beacon Bracket Mount IP66
- Pfannenberg ABS Series Red Flashing Effect Signal Tower for Use with ABS Series Xenon Bulb IP54
- Pfannenberg WBS Series Red Flashing Effect Signal Tower for Use with WBS Series Xenon Bulb IP54
- Pfannenberg BR 50 Series Red Flashing Effect Sounder for Use with Signal Tower LED Bulb IP54
- Pfannenberg BR 50 Series Red Flashing Effect Signal Tower for Use with PY X-L-15 LED Bulb IP54
- Pfannenberg BR 50 Series Clear Continuous lighting Effect Signal Tower for Use with BR50 24 V ac/dc, LED
