Pfannenberg BR 50 Series Yellow Continuous lighting Effect Signal Tower for Use with PY L-MA, 24 V dc, LED Bulb, DC,
- RS Stock No.:
- 461-037
- Mfr. Part No.:
- 28250068030
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR1,052.48
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,052.48 |
*price indicative
- RS Stock No.:
- 461-037
- Mfr. Part No.:
- 28250068030
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Range | Signal Tower | |
| Series | BR 50 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Continuous lighting | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Supply Voltage | 24 V dc | |
| For Use With | PY L-MA | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Range Signal Tower | ||
Series BR 50 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Continuous lighting | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Supply Voltage 24 V dc | ||
For Use With PY L-MA | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications.
BR 50 signal tower yellow LED-continuous light module, function monitored, for highest mounting
The light source has two separate LED strands
Up to 3 modules with 6 lens colours
They can be combined as desired by simply plugging them together, even in the field
Can be used everywhere where machine statuses need to be displayed and warning signals given
Modular design with sturdy housing for all indoor and outdoor applications in tough conditions
Types of modules include continuous lights with LED, blinking light (1.5 Hz), flashing light, sounder 85 dB (A)
Flexible building kit system guarantees easy handling
Mechanical and electronics are decoupled, this results in a more stable construction that is less sensitive to vibrations
Many different variations, can be fixed by means of tubular stand, tube or direct mounting
High system of protection IP 54 (optionally IP 65)
Dimensions: diameter 54 x 63mm per light module
The light source has two separate LED strands
Up to 3 modules with 6 lens colours
They can be combined as desired by simply plugging them together, even in the field
Can be used everywhere where machine statuses need to be displayed and warning signals given
Modular design with sturdy housing for all indoor and outdoor applications in tough conditions
Types of modules include continuous lights with LED, blinking light (1.5 Hz), flashing light, sounder 85 dB (A)
Flexible building kit system guarantees easy handling
Mechanical and electronics are decoupled, this results in a more stable construction that is less sensitive to vibrations
Many different variations, can be fixed by means of tubular stand, tube or direct mounting
High system of protection IP 54 (optionally IP 65)
Dimensions: diameter 54 x 63mm per light module
Related links
- Pfannenberg BR 50 Series Red Continuous lighting Effect Signal Tower for Use with PY L-MA LED Bulb IP54
- Pfannenberg BR 50 Series Green Continuous lighting Effect Signal Tower for Use with PY L-MA LED Bulb IP54
- Pfannenberg BR 50 Series Yellow Continuous lighting Effect Signal Tower for Use with PA X LED Bulb IP54
- Pfannenberg BR 50 Series Yellow Continuous lighting Effect Signal Tower for Use with PY L-MA
- Pfannenberg BR 50 Series Red Continuous lighting Effect Signal Tower for Use with PY L-MA LED
- Pfannenberg BR 50 Series Red Continuous lighting Effect Signal Tower for Use with PA X LED Bulb IP54
- Pfannenberg BR 50 Series Green Continuous lighting Effect Signal Tower for Use with PA X LED Bulb IP54
- Pfannenberg BR 50 Series Green Continuous lighting Effect Signal Tower for Use with PY L-MA
