Pfannenberg PY L Series Grey Flashing, Continuous, Blinking Effect Sounder, LED Bulb 230V, AC, IP66
- RS Stock No.:
- 460-977
- Distrelec Article No.:
- 303-69-870
- Mfr. Part No.:
- 21517100055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR788.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR788.96 |
*price indicative
- RS Stock No.:
- 460-977
- Distrelec Article No.:
- 303-69-870
- Mfr. Part No.:
- 21517100055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Sounder | |
| Series | PY L | |
| Component Type | Compact LED Traffic Light | |
| Current Type | AC | |
| Current Consumption | 36mA | |
| Light Effect | Flashing, Continuous, Blinking | |
| Lens Colour | Grey | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, IEC 73, EN 60825-1, DIN EN 842, DIN EN 54, DIN 54113-2 | |
| Height | 345mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Base Diameter | 109.5mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Sounder | ||
Series PY L | ||
Component Type Compact LED Traffic Light | ||
Current Type AC | ||
Current Consumption 36mA | ||
Light Effect Flashing, Continuous, Blinking | ||
Lens Colour Grey | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, IEC 73, EN 60825-1, DIN EN 842, DIN EN 54, DIN 54113-2 | ||
Height 345mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Base Diameter 109.5mm | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact LED traffic lights can be selected as pre-assembled units or customized based on your specific needs. With selectable combinations, they offer flexibility and ease of configuration, allowing you to design the traffic light according to your preferences.
Traffic light sounder module with 105 dB(A) for use in combination with a basic housing to be ordered separately
Multi voltage power supply unit 195253 V AC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Operating temperature: -40C+55C
10 years warranty
Related links
- Pfannenberg PY L Series Green Blinking Continuous Effect Signal Tower AC/DC, IP66
- Pfannenberg PY L-S Series Yellow Beacon 230V ac/dc Flashing Blinking Panel IP66
- Pfannenberg PY L-S Series Green Beacon 230V ac/dc Flashing Blinking Panel IP66
- Pfannenberg PY L-M Series Red Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-M Series Multicolour Beacon 120V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-M-M Series Amber Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-S Series Yellow Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-S Series Red Beacon 230V ac/dc Continuous Flashing Panel IP66
