Pfannenberg BR 50 Series Amber Flashing Effect Mounting Base with Tube for Use with Signal Towers, 230 V, LED Bulb, IP54
- RS Stock No.:
- 460-298
- Mfr. Part No.:
- 28250150020
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR1,866.19
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,866.19 |
*price indicative
- RS Stock No.:
- 460-298
- Mfr. Part No.:
- 28250150020
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Range | Signal Tower | |
| Series | BR 50 | |
| Component Type | Mounting Stand With Plinth | |
| Multifunction | No | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Bulb Type | LED | |
| Supply Voltage | 230 V | |
| For Use With | Signal Towers | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Range Signal Tower | ||
Series BR 50 | ||
Component Type Mounting Stand With Plinth | ||
Multifunction No | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Bulb Type LED | ||
Supply Voltage 230 V | ||
For Use With Signal Towers | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications.
BR 50 signal tower 250 mm Stainless steel stand with plastic plinth
With Up to 5 modules with 6 lens colours
Can be used everywhere where machine statuses need to be displayed and warning signals given
Modular design with sturdy housing for all indoor and outdoor applications in tough conditions
Types of modules include continuous lights with LED, blinking light (1.5 Hz), flashing light, sounder 85 dB (A)
Flexible building kit system guarantees easy handling
Mechanical and electronics are decoupled, this results in a more stable construction that is less sensitive to vibrations
Many different variations, can be fixed by means of tubular stand, tube or direct mounting
High system of protection IP 54 (optionally IP 65)
Dimensions: diameter 54 x 63mm per module
With Up to 5 modules with 6 lens colours
Can be used everywhere where machine statuses need to be displayed and warning signals given
Modular design with sturdy housing for all indoor and outdoor applications in tough conditions
Types of modules include continuous lights with LED, blinking light (1.5 Hz), flashing light, sounder 85 dB (A)
Flexible building kit system guarantees easy handling
Mechanical and electronics are decoupled, this results in a more stable construction that is less sensitive to vibrations
Many different variations, can be fixed by means of tubular stand, tube or direct mounting
High system of protection IP 54 (optionally IP 65)
Dimensions: diameter 54 x 63mm per module
Related links
- Pfannenberg BR 50 Series Amber Flashing Effect Mounting Base with Tube for Use with Signal Tower LED Bulb, IP54
- Pfannenberg BR 50 Series Red Flashing Effect Mounting Base with Tube for Use with Signal Towers LED Bulb, IP54
- Pfannenberg BR 50 Series Amber Flashing Effect Signal Tower for Use with PY X-L-15 LED Bulb IP54
- Pfannenberg BR 50 Series Yellow Flashing Effect Mounting Base with Tube for Use with Signal Towers LED Bulb,
- Pfannenberg BR 50 Series Amber Flashing Effect Signal Tower for Use with PY X-L-15 LED Bulb IP54
- Pfannenberg BR 50 Series Yellow Flashing Effect Mounting Base with Tube for Use with Signal Towers LED Bulb, IP54
- Pfannenberg BR 50 Series Yellow Flashing Effect Mounting Base with Tube for Use with Signal Tower LED Bulb, IP54
- Pfannenberg BR 50 Series Red Flashing Effect Mounting Base with Tube for Use with Signal Tower LED Bulb, IP54
