Banner CL50 Series Green, Red Continuous lighting, Continuous lighting Effect Signal Tower, LED Bulb 30V dc, DC, IP50
- RS Stock No.:
- 332-014
- Mfr. Part No.:
- CL50GRXAN
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR1,113.87
FREE delivery for orders over RM 150.00
- Ready to ship from 18 February 2027
Units | Per Unit |
|---|---|
| 1 + | MYR1,113.87 |
*price indicative
- RS Stock No.:
- 332-014
- Mfr. Part No.:
- CL50GRXAN
- Manufacturer:
- Banner
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | CL50 | |
| Product Type | Signal Tower | |
| Minimum Sound Level | 92dB | |
| Component Type | 2-Colour Audible Indicator | |
| Multifunction | Yes | |
| Current Type | DC | |
| Current Consumption | 100mA, 70mA | |
| Light Effect | Continuous lighting, Continuous lighting | |
| Mount Type | Threaded | |
| Lens Colour | Green, Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | 5-Pin M12 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Sound Level | 99dB | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, cULus, NEMA, IEC 60068-2-27, RoHS, IEC 60068-2-6, CE | |
| Height | 145.3mm | |
| Base Diameter | 50mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP50 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series CL50 | ||
Product Type Signal Tower | ||
Minimum Sound Level 92dB | ||
Component Type 2-Colour Audible Indicator | ||
Multifunction Yes | ||
Current Type DC | ||
Current Consumption 100mA, 70mA | ||
Light Effect Continuous lighting, Continuous lighting | ||
Mount Type Threaded | ||
Lens Colour Green, Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type 5-Pin M12 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Sound Level 99dB | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, cULus, NEMA, IEC 60068-2-27, RoHS, IEC 60068-2-6, CE | ||
Height 145.3mm | ||
Base Diameter 50mm | ||
Hazardous Area Certification No | ||
IP Rating IP50 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- US
Related links
- Banner CL50 Series Yellow Red Pulsed LED Bulb 30V dc IP50
- Banner CL50 Series Green Red Pulsed LED Bulb 30V dc IP50, IP67
- Banner CL50 Series Green Yellow Pulsed LED Bulb 30V dc IP50, IP67
- Banner CL50 Series Yellow Green Pulsed LED Bulb 30V dc IP67, IP50
- Banner CL50 Series Green Pulsed Effect Signal Tower DC IP67
- Banner CL50 Series Red Pulsed Effect Signal Tower DC IP67
- Banner CL50 Series Blue Red Continuous LED Bulb 30V dc IP50, IP67
- Banner CL50 Series Red Yellow Continuous LED Bulb 30V dc IP67, IP50
