Eaton SL7 Series Green Strobe Effect Light Module, 230 V, LED Bulb, AC, IP66
- RS Stock No.:
- 246-335
- Mfr. Part No.:
- 171415 SL7-FL230-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR912.54
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR912.54 |
*price indicative
- RS Stock No.:
- 246-335
- Mfr. Part No.:
- 171415 SL7-FL230-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller Series SL7 | |
| Series | SL7 | |
| Component Type | Strobe Light | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 230 V | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller Series SL7 | ||
Series SL7 | ||
Component Type Strobe Light | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 230 V | ||
IP Rating IP66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL7 Strobe light module is designed to enhance visibility and safety in various applications. With a vibrant green LED, it operates seamlessly at 230 V, making it an ideal choice for alert signaling in industrial environments. Its robust design ensures reliability, offering a lifespan of up to 100,000 hours under normal operating conditions. The compact dimensions, combined with an IP66 rating, mean it can withstand exposure to harsh conditions and is perfect for both indoor and outdoor use. Furthermore, the module's NEMA 4 compliance guarantees excellent performance in challenging environments, marking it as a premium choice for signal towers. Whether used in factory settings or for machine alerts, this strobe light module is engineered to provide consistent operational performance and ensure maximum visibility.
Offers 360° radiation angle for maximum coverage
Designed with a sturdy polycarbonate enclosure for durability
Flashes at a frequency of 1
4 Hz to draw attention effectively
Features a versatile mounting position that adapts to various setups
IP66 rated for exceptional protection against dust and water
Complies with UL Listed and CSA Certified standards for safety
Operates efficiently with a low current consumption of 20 mA
Compatible with SmartWire-DT for easy integration into existing systems
Designed with a sturdy polycarbonate enclosure for durability
Flashes at a frequency of 1
4 Hz to draw attention effectively
Features a versatile mounting position that adapts to various setups
IP66 rated for exceptional protection against dust and water
Complies with UL Listed and CSA Certified standards for safety
Operates efficiently with a low current consumption of 20 mA
Compatible with SmartWire-DT for easy integration into existing systems
Related links
- Eaton SL7 Series White Strobe Effect Light Module LED Bulb IP66
- Eaton Green Strobe Effect Beacon Unit LED Bulb IP66
- Eaton Red Strobe Effect Beacon Unit LED Bulb IP66
- Eaton SL4 Series Blue Strobe Effect Light Module LED Bulb IP66
- Eaton Yellow Strobe Effect Beacon Unit LED Bulb IP66
- Eaton White Strobe Effect Beacon Unit LED Bulb IP66
- Eaton Blue Strobe Effect Beacon Unit LED Bulb IP66
- Eaton Amber Strobe Effect Beacon Unit LED Bulb IP66
