Finder PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, SPDT

N

Subtotal (1 bag of 20 units)*

MYR438.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR438.75MYR21.938

*price indicative

RS Stock No.:
653-471
Mfr. Part No.:
30.22.7.012.0020
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Number of Coils

Single

Maximum Switching Current DC

2 A

Latching

No

Switching Current

2A

COO (Country of Origin):
SI
The Finder Sub miniature dual in-line relay designed for PCB mounting, ideal for low-level signal switching in compact electronic circuits. It features AgNi + Au contacts for enhanced conductivity and a sensitive DC coil with low power consumption. It’s well-suited for high-reliability applications in audio, medical, and control systems.

Wash tight RT III
CO configuration
Cadmium Free contact material

Related links