- RS Stock No.:
- 489-2869
- Mfr. Part No.:
- 2864286
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 489-2869
- Mfr. Part No.:
- 2864286
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
MINI MCR - transducer for Pt100 and thermocouples
For Pt100 or thermocouples
Measurement range and output signal configurable
3-way isolation
Diagnostic LED for analysing faults
Power supply via feed terminal and mounting rail bus connector (stock no. 489-2825) possible
Screw or spring-loaded connector
Overall width 6.2 mm
Measurement range and output signal configurable
3-way isolation
Diagnostic LED for analysing faults
Power supply via feed terminal and mounting rail bus connector (stock no. 489-2825) possible
Screw or spring-loaded connector
Overall width 6.2 mm
Approvals
CE
Specifications
Attribute | Value |
---|---|
Input Signal Type | Current |
Input Range | 1mA |
Operating Temperature Range | -20 → +65°C |
Series | SC-System |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |