Motrona UZ Series Signal Converter, Current, Voltage Input, Frequency Output, 12 → 30V dc Supply
- RS Stock No.:
- 309-397
- Mfr. Part No.:
- UZ210
- Manufacturer:
- Motrona
Subtotal (1 unit)*
MYR2,761.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 3 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,761.12 |
*price indicative
- RS Stock No.:
- 309-397
- Mfr. Part No.:
- UZ210
- Manufacturer:
- Motrona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Module Type | Signal Converter | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Frequency | |
| Supply Voltage | 12 → 30V dc | |
| Series | UZ | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Module Type Signal Converter | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Frequency | ||
Supply Voltage 12 → 30V dc | ||
Series UZ | ||
- COO (Country of Origin):
- DE
The Motrona Universal Converter features an analog input for voltage, current, or potentiometer operation. It can function as a frequency converter or generator, positional or angular encoder, or data logger. It supports programmable curves with optionally repeating curve cycles. The frequency output HTL or TTL level, max. 1 MHz is proportional to the input signal. It includes incremental output and SSI interface for digital expression of linear or angular positions, and incremental direction signal A and B under control of input signal and parameter settings.
USB programming port and serial interface RS232 / RS485
Programmable marker resp. index pulse output Z/Z
Power supply 12 to 30 VDC
Programmable marker resp. index pulse output Z/Z
Power supply 12 to 30 VDC
Related links
- RS PRO Analogue Converter Voltage Input 24 → 240V ac/dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input 20 → 30V dc Supply
- Motrona IP Series Signal Converter Voltage Input Voltage Output, 10 → 30V dc Supply
- Motrona IO Series Signal Converter Voltage Input 18 → 30V dc Supply
- Motrona DM Series Analogue Converter Voltage Input Voltage Output, 18 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input 24V dc Supply
- Siemens 3RS7005 Series Signal Conditioner Voltage Input 24 → 240V ac/dc Supply
- Siemens 3RS7005 Series Signal Conditioner Voltage Input 24V ac/dc Supply