Motrona IP Series Signal Converter, Current, Voltage Input, Current, Voltage Output, 10 → 30V dc Supply
- RS Stock No.:
- 309-396
- Mfr. Part No.:
- IP210
- Manufacturer:
- Motrona
Subtotal (1 unit)*
MYR2,277.52
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,277.52 |
*price indicative
- RS Stock No.:
- 309-396
- Mfr. Part No.:
- IP210
- Manufacturer:
- Motrona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Module Type | Signal Converter | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Current, Voltage | |
| Supply Voltage | 10 → 30V dc | |
| Series | IP | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Module Type Signal Converter | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Current, Voltage | ||
Supply Voltage 10 → 30V dc | ||
Series IP | ||
- COO (Country of Origin):
- DE
The Motrona Signal Converter for SSI Absolute Value is a multifunctional unit with several operating modes for SSI absolute encoders. It supports single turn and multi-turn encoders with SSI formats ranging from 10 to 32 bits.
Master or Slave operation with clock frequencies up to 1 MHz
Functions such as bit suppression and round-loop function
Functions such as bit suppression and round-loop function
Related links
- Motrona DM Series Analogue Converter Voltage Input Voltage Output, 18 → 30V dc Supply
- Motrona UZ Series Signal Converter Voltage Input 12 → 30V dc Supply
- Motrona IO Series Signal Converter Voltage Input 18 → 30V dc Supply
- Weidmüller ACT20P Series Signal Converter Voltage Input 30V dc Supply IECEx
- RS PRO Signal Conditioner Voltage Input Voltage Output, 10 → 30V dc Supply
- Solartron Metrology Signal Conditioner Current 10 → 30V dc Supply
- Murrelektronik Limited Signal Conditioner Current 10 → 30V dc Supply
- Weidmüller ACT20P Series Signal Converter Voltage Output ATEX, IECEx