Omron G32A-EA Series Signal Conditioner, Current Input, Current Output, 100V ac, 240 V ac Supply
- RS Stock No.:
- 266-132
- Mfr. Part No.:
- G32A-E-VR
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR128.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.45 |
*price indicative
- RS Stock No.:
- 266-132
- Mfr. Part No.:
- G32A-E-VR
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 4 → 20 mA | |
| Output Range | 20 mA | |
| Supply Voltage | 100, 240V ac | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail, Screw | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CSA, CE | |
| Series | G32A-EA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 4 → 20 mA | ||
Output Range 20 mA | ||
Supply Voltage 100, 240V ac | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail, Screw | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CSA, CE | ||
Series G32A-EA | ||
- COO (Country of Origin):
- JP
Related links
- Omron MACX MCR-TS-I-OLP Series Signal Conditioner Current/Voltage Output 240 V ac
- Omron MINI MCR-2-RPSS-I-2I Series Signal Conditioner Current/Voltage Output 240 V ac
- Omron G32A Series Solid State Relay DIN Rail Mount 240V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount, 240V ac/dc Control
- RS PRO BD Series Signal Conditioner Current Output, 115V ac Supply
- RS PRO BD Series Signal Conditioner Relay Output, 115V ac Supply
- RS PRO BD Series Signal Conditioner Current Output 230 V ac Supply
- RS PRO TYA-201 Series Signal Conditioner Relay Output 230 V ac Supply
