Chauvin Arnoux Plate Shunt, 1 A Max 100mV, ±0.5 % Accuracy
- RS Stock No.:
- 231-1482
- Mfr. Part No.:
- P01165221
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
MYR1,233.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
- Plus 3 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,233.12 |
*price indicative
- RS Stock No.:
- 231-1482
- Mfr. Part No.:
- P01165221
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Maximum Current | 1A | |
| Product Type | Shunt | |
| Shunt Type | Plate | |
| Output Voltage | 100mV | |
| Accuracy | ±0.5 % | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Maximum Current 1A | ||
Product Type Shunt | ||
Shunt Type Plate | ||
Output Voltage 100mV | ||
Accuracy ±0.5 % | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux shunt is in casing with double insulation for training purposes. It has red current terminals black voltage terminals. It is compliant with the IEC 1010-1 safety standard. It has nominal 1A current range and 0.1V current. It is intended for use indoors.
It has IP40 protection
It belongs to over voltage category III for 600V
Related links
- Chauvin Arnoux Plate Shunt ±0.5 % Accuracy
- Chauvin Arnoux Plate Shunt ±0.5 % Accuracy
- Chauvin Arnoux Plate Shunt 0.5 % Accuracy
- Chauvin Arnoux Plate Shunt, 10 A Max 100mV
- Socomec Plate Shunt ±0.5 % Accuracy
- Socomec Plate Shunt ±0.5 % Accuracy
- Socomec Plate Shunt ±0.5 % Accuracy
- Socomec Brass Ended Shunt ±0.5 % Accuracy
