Fellowes AutoMax 200C 32 L Cross Shredder
- RS Stock No.:
- 122-2798
- Mfr. Part No.:
- 4653601
- Manufacturer:
- Fellowes
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
MYR4,016.10
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR4,016.10 | - |
| 5 + | MYR3,305.25 | 17% |
*price indicative
- RS Stock No.:
- 122-2798
- Mfr. Part No.:
- 4653601
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 200 | |
| Throat Width | 230mm | |
| Reverse Function | Yes | |
| Bin Capacity | 32L | |
| Also Shreds | Credit Card, Staples, Paper Clip | |
| Cut Size | 4 x 38 mm | |
| Plug Type | Type C | |
| Standards/Approvals | No | |
| Width | 346mm | |
| Series | AutoMax 200C | |
| Depth | 507mm | |
| Height | 563mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Cross | ||
Sheet Capacity 200 | ||
Throat Width 230mm | ||
Reverse Function Yes | ||
Bin Capacity 32L | ||
Also Shreds Credit Card, Staples, Paper Clip | ||
Cut Size 4 x 38 mm | ||
Plug Type Type C | ||
Standards/Approvals No | ||
Width 346mm | ||
Series AutoMax 200C | ||
Depth 507mm | ||
Height 563mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fellowes AutoMax 200C Cross-Cut Shredder
The Fellowes AutoMax 200C Cross-Cut Shredder can automatically shred up to 200 sheets of paper with the touch of a button (Security Level P-4). The AutoMax 200C is equipped with AccuFeed Technology providing fast automatic shredding for increased productivity. Simply load the drawer, push the button and walk away. For jam prevention, this machine uses Auto Reverse Technology which automatically stops and reverses the paper if a jam occurs.
Automatic shredding for maximum productivity
200 sheet automatic and 10 sheet manual shredding capacities
Auto Reverse stops and reverses paper if a jam occurs
SilentShred™ offers ultra-quiet performance for shared workshpaces
Sleep Mode feature shuts down the shredder after 2 minutes of inactivity
Shreds documents into 4x38mm cross-cut particles (Security Level P-4)
2-year product and service warranty plus 7-year cutter warranty
The AutoMax 200C's SilentShred Technology and energy saving Sleep Mode system allows this machine to integrate easily to any environment. With the ability to shred for up to 12 minutes before a cool down period is needed, the 200C is ideal for personal deskside use and includes an 32 Litre pull-out bin
Related links
- Fellowes AutoMax 550C 83 L Cross Shredder
- Fellowes Powershred 125Ci 53 L Cross Shredder
- Fellowes Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred 125Ci Powershred 125Ci 53 L Cross Shredder
- Fellowes Powershred LX25 Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred LX45 17 L Cross Shredder
- Fellowes Powershred LX85 19 L Cross Shredder
- Fellowes Powershred LX65 22 L Cross Shredder
