Fellowes Powershred, Powershred 60Cs Powershred 60Cs 22 L Cross Shredder
- RS Stock No.:
- 122-2796
- Distrelec Article No.:
- 110-37-415
- Mfr. Part No.:
- 4606101
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
MYR1,138.01
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,138.01 |
*price indicative
- RS Stock No.:
- 122-2796
- Distrelec Article No.:
- 110-37-415
- Mfr. Part No.:
- 4606101
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 10 | |
| Throat Width | 230mm | |
| Reverse Function | Yes | |
| Bin Capacity | 22L | |
| Also Shreds | Paper Clip, Staples, Credit Card | |
| Plug Type | Type C - EU | |
| Cut Size | 4 x 40 mm | |
| Width | 233.4mm | |
| Standards/Approvals | No | |
| Depth | 371.5mm | |
| Height | 408mm | |
| Series | Powershred, Powershred 60Cs | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Cross | ||
Sheet Capacity 10 | ||
Throat Width 230mm | ||
Reverse Function Yes | ||
Bin Capacity 22L | ||
Also Shreds Paper Clip, Staples, Credit Card | ||
Plug Type Type C - EU | ||
Cut Size 4 x 40 mm | ||
Width 233.4mm | ||
Standards/Approvals No | ||
Depth 371.5mm | ||
Height 408mm | ||
Series Powershred, Powershred 60Cs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fellowes Powershred 60Cs Cross-Cut Shredder
The Fellowes 60Cs shredder is built to last with solid steel cutters, a powerful motor, and parts that are engineered to outperform our competitors
Shreds 10 sheets per pass into 5/32 x 2in. cross-cut particles
(Security Level P-3)
Shreds for up to 6 minutes before a 20 minute cool down period is needed
6-gallon bin with easy lift-off head
For individual use
1 year product warranty plus 5 year cutter warranty
Will shred:
Paper, credit cards, small paper clips and staples
Will not shred:
Continuous forms, CD/DVDs, adhesive labels, transparencies,
newspaper, cardboard, large paper clips, laminates, file folders,
X-rays or plastic other than noted above
Advanced Safety
Protect yourself and your family while shredding with patented SafeSense® Technology. The 60Cs features an advanced electronic safety sensor that surrounds the paper entry and automatically disables the shredder when hands touch the paper opening
Related links
- Fellowes Powershred LX65 Powershred LX65 22 L Cross Shredder
- Fellowes Powershred LX45 Powershred LX45 17 L Cross Shredder
- Fellowes Powershred LX85 Powershred LX85 19 L Cross Shredder
- Fellowes Powershred LX65 22 L Cross Shredder
- Fellowes Powershred LX25 Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred 125Ci Powershred 125Ci 53 L Cross Shredder
- Fellowes Powershred 125Ci 53 L Cross Shredder
- Fellowes Powershred LX25 11.5 L Cross Shredder
