Rexel X415 2104576 23 L Cross Paper Shredder
- RS Stock No.:
- 853-760
- Mfr. Part No.:
- 2104576
- Manufacturer:
- Rexel
N
Subtotal (1 unit)*
MYR2,044.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,044.13 |
*price indicative
- RS Stock No.:
- 853-760
- Mfr. Part No.:
- 2104576
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 17 | |
| Throat Width | 223mm | |
| Reverse Function | Yes | |
| Bin Capacity | 23L | |
| Also Shreds | Paper Clip, Staples | |
| Cut Size | 4 x 40 mm | |
| Height | 465mm | |
| Series | X415 | |
| Width | 370mm | |
| Depth | 279mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 17 | ||
Throat Width 223mm | ||
Reverse Function Yes | ||
Bin Capacity 23L | ||
Also Shreds Paper Clip, Staples | ||
Cut Size 4 x 40 mm | ||
Height 465mm | ||
Series X415 | ||
Width 370mm | ||
Depth 279mm | ||
- COO (Country of Origin):
- CN
The Kensington cross cut paper shredder delivers efficient performance by shredding up to 15 sheets simultaneously, ensuring documents are effectively secured and rendered unreadable.
Shreds up to 15 sheets at once for quick processing
Features a 23L bin capacity accommodating 225 A4 sheets
Employs cross cut technology for enhanced security reducing paper into P-4 particles
Equipped with anti-jam technology to prevent paper jams automatically
Related links
- Rexel Rexel Momentum X415 23 L Cross Paper Shredder
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder
- Rexel 2104 23.00 L Cross Paper Shredder
- Rexel 2021 30.00 L Cross Paper Shredder
