Rexel Rexel X10 2020124 18 L Cross Paper Shredder

N

Subtotal (1 unit)*

MYR995.45

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR995.45

*price indicative

RS Stock No.:
853-758
Mfr. Part No.:
2020124
Manufacturer:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Product Type

Paper Shredder

Cut Type

Cross

Sheet Capacity

11

Throat Width

220mm

Reverse Function

Yes

Bin Capacity

18L

Also Shreds

Paper Clip, Staples

Cut Size

4 x 40 mm

Series

Rexel X10

Width

340mm

Depth

220mm

Height

400mm

COO (Country of Origin):
CN
The Kensington cross cut paper shredder efficiently destroys personal documents and sensitive information, making it an essential tool for maintaining privacy at home or in the office.

Shreds up to 10 sheets of A4 paper (80gsm) in one go

Compact design fits conveniently under a desk

18L bin capacity allows for less frequent emptying

Cuts paper into P-4 security level particles (4x40mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy