Rexel X6 2020122 10 L Cross Paper Shredder

N

Subtotal (1 unit)*

MYR408.86

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR408.86

*price indicative

RS Stock No.:
853-756
Mfr. Part No.:
2020122
Manufacturer:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Product Type

Paper Shredder

Cut Type

Cross

Sheet Capacity

7

Throat Width

220mm

Reverse Function

Yes

Bin Capacity

10L

Also Shreds

Paper Clip, Staples

Cut Size

4 x 40 mm

Series

X6

Width

320mm

Height

300mm

Depth

170mm

COO (Country of Origin):
CN
The Kensington cross cut shredder delivers efficient confidential document disposal, ensuring your personal information is securely shredded into P-4 cross cut pieces for optimal security.

Shreds up to 6 sheets of A4 (80gsm) in one go

Compact design for convenient use in home offices

10L bin capacity handles 100 A4 sheets with ease

Quiet operation at less than 70 dBA for minimal noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy