Regatta Professional Action Shorts Navy Cotton, Polyester Work Shorts, 34 in
- RS Stock No.:
- 235-8161
- Mfr. Part No.:
- TRJ332 800 034
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
MYR108.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR108.19 |
*price indicative
- RS Stock No.:
- 235-8161
- Mfr. Part No.:
- TRJ332 800 034
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Work Shorts | |
| Waist Size | 34 in | |
| Size | 34 in | |
| Colour | Navy | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Material | Cotton, Polyester | |
| Series | Action Shorts | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Work Shorts | ||
Waist Size 34 in | ||
Size 34 in | ||
Colour Navy | ||
Gender Men | ||
Elasticated Waist Yes | ||
Material Cotton, Polyester | ||
Series Action Shorts | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta ACTION SHORTS provides 2 front large pockets with hem bellows, 2 rear pockets, one with a concealed zip and part-elasticated waist.
It's size is 34
It's colour is black
Polycotton fabric
Fabric It weighs 170gsm
Durable Water repellent finish
Related links
- Regatta Professional Action Shorts Navy Cotton 32 in
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 34 in Waist 29in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 34 in Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 34 in Waist 31in Leg
- Apache ATS Cargo Short Grey Cotton 34 in
- Orn 2080 Navy 35% Cotton 34 in
- RS PRO Navy 35% Cotton 34 in
- Regatta Professional TRJ331 Men's Trousers Black 34 in Waist 30in Leg
