Fristads 100635 Navy Conductive Fabric, Polyester Shirt 2XL
- RS Stock No.:
- 688-810
- Mfr. Part No.:
- 100635-540-409
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
MYR355.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR355.30 |
*price indicative
- RS Stock No.:
- 688-810
- Mfr. Part No.:
- 100635-540-409
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Shirt | |
| Size | 2XL | |
| Gender | Unisex | |
| Colour | Navy | |
| Material | Conductive Fabric, Polyester | |
| Sleeve Type | Long | |
| Series | 100635 | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Shirt | ||
Size 2XL | ||
Gender Unisex | ||
Colour Navy | ||
Material Conductive Fabric, Polyester | ||
Sleeve Type Long | ||
Series 100635 | ||
Number of Outer Pockets 2 | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Cleanroom Shirt is specifically designed for environments that demand stringent hygiene and safety standards. Constructed from a high-quality blend of 99% polyester and 1% conductive fibres, this shirt ensures comfort and function while adhering to the requirements of ISO class 7 cleanroom classifications. With features such as a concealed snap fastening, bellows pleat in the back for enhanced mobility, and elasticated cuffs, it provides a secure fit and freedom of movement. The shirt is also autoclavable at 121°C for 20 minutes, making it Ideal for sterilisation purposes in controlled environments.
Two chest pockets with flap provide functional storage
Elasticated cuffs ensure a snug fit to prevent contamination
Impeccably crafted for compliance with ISO class 7 environments
Autoclavable up to 121°C for effective sterilisation
Crafted from Durable materials that are PFAS free
OEKO TEX certified materials guarantee safety and quality
Related links
- Fristads 100635 Navy Conductive Fabric, Polyester Shirt L
- Fristads 100635 Navy Conductive Fabric, Polyester Shirt S
- Fristads 100635 Navy Conductive Fabric, Polyester Shirt XS
- Fristads 100635 Navy Conductive Fabric, Polyester Shirt XL
- Fristads 100635 Navy Conductive Fabric, Polyester Shirt M
- Fristads 100635 Navy Conductive Fabric, Polyester Shirt 3XL
- Fristads Navy Conductive Fabric Polyester Short Sleeve Sleeve T-Shirt 2XL
- Fristads 7080 XPM Navy Conductive Fabric Polyester Polo Shirt 2XL
