Wurth Elektronik Steel, 27.6 x 20.6 x 3.5 mm
- RS Stock No.:
- 487-013
- Distrelec Article No.:
- 302-16-464
- Mfr. Part No.:
- 3671270
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR132.84
FREE delivery for orders over RM 500.00
In Stock
- Plus 20 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR132.84 |
| 5 + | MYR128.83 |
*price indicative
- RS Stock No.:
- 487-013
- Distrelec Article No.:
- 302-16-464
- Mfr. Part No.:
- 3671270
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 3.5mm | |
| Length | 27.6mm | |
| Width | 20.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 27.6 x 20.6 x 3.5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Steel | ||
Series WE-SHC | ||
Height 3.5mm | ||
Length 27.6mm | ||
Width 20.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 27.6 x 20.6 x 3.5 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel, 19.3 x 18.3 x 3.5 mm
- Wurth Elektronik Steel, 47.9 x 23.9 x 3.5 mm
- Wurth Elektronik Steel, 35.7 x 22.7 x 3.5 mm
- Wurth Elektronik Steel, 55 x 24.5 x 3.5 mm
- Wurth Elektronik Steel, 33.9 x 13.9 x 3.5 mm
- Wurth Elektronik Steel, 40.8 x 35.2 x 3.5 mm
- Wurth Elektronik Steel, 52.6 x 27.3 x 3.5 mm
- Wurth Elektronik Steel, 51.9 x 27.1 x 3.5 mm
