Ruland Collar, One Piece, Clamp, OD 60 mm OD, W 15mm, Anodised Aluminium
- RS Stock No.:
- 628-039
- Mfr. Part No.:
- FHT-MCL-40-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR551.66
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR551.66 |
*price indicative
- RS Stock No.:
- 628-039
- Mfr. Part No.:
- FHT-MCL-40-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 40mm | |
| Product Type | Collar | |
| One/Two Piece | One Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Threaded Bore Size | M6 | |
| Width | 15mm | |
| Finish | Anodised | |
| Standards/Approvals | ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II, RoHs and Reach | |
| Bore Type | Taper | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 40mm | ||
Product Type Collar | ||
One/Two Piece One Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Threaded Bore Size M6 | ||
Width 15mm | ||
Finish Anodised | ||
Standards/Approvals ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II, RoHs and Reach | ||
Bore Type Taper | ||
- COO (Country of Origin):
- US
The Ruland Tapped holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Tapped holes allow for a secure connection between the shaft collar and mated component. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Forged screws tested beyond DIN 912 12.9 standards for maximum holding power
Made from 1215 lead free steel
Proprietary black oxide finish with fine glossy appearance
Increased holding power and corrosion resistance
RoHS3 compliant
REACH compliant
Related links
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
