Ruland Collar, Two Piece, Quick Clamp, OD 34 mm OD, W 13mm, 303 Stainless Steel

Subtotal (1 unit)*

MYR292.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR292.88

*price indicative

RS Stock No.:
628-038
Mfr. Part No.:
LV-MSP-16-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Diameter

16mm

One/Two Piece

Two Piece

Material

303 Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

34mm

Fastening

Quick Clamp

Threaded Bore Size

16 mm

Width

13mm

Finish

Bright

Standards/Approvals

RoHS3, REACH

The Ruland Quick clamping shaft collar with clamping lever features a clamp style design that does not mar the shaft, allows for easy removal, and is indefinitely adjustable. It uses a threaded stud on the lever instead of standard collar hardware. Once installed, users can simply turn the lever to achieve their desired torque.

Durable quick clamping and release component

High corrosion resistance

RoHS3 compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy