Ruland Shaft Collar, Two Piece, Clamp, OD 45 mm OD, W 15mm, Plastic

Subtotal (1 unit)*

MYR264.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR264.23

*price indicative

RS Stock No.:
614-028
Mfr. Part No.:
LVO-MSP-25-P
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

25mm

One/Two Piece

Two Piece

Material

Plastic

Single/Double Wide

Single Wide

Outside Diameter

45mm

Fastening

Clamp

Width

15mm

Finish

Plain

Standards/Approvals

RoHs and Reach

Bore Type

Clamping Lever

Series

LVO-MSP

The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.

Engineered for excellent grip on shafts minimising slippage

Constructed from premium materials that resist wear and tear

Lightweight design aids in reducing overall system weight

Easy to install allowing for quick assembly in various applications

Versatile for use in multiple industries including automation and manufacturing

Available in various sizes to cater to specific design needs

Threaded screw offers easy adjustability for precise fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy