Ruland Collar, Two Piece, Clamp Screw, OD 45 mm OD, W 15mm, Anodised Aluminium
- RS Stock No.:
- 605-192
- Mfr. Part No.:
- OF-MSP-25-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR408.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR408.86 |
*price indicative
- RS Stock No.:
- 605-192
- Mfr. Part No.:
- OF-MSP-25-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Collar | |
| One/Two Piece | Two Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 45mm | |
| Fastening | Clamp Screw | |
| Width | 15mm | |
| Finish | Black Anodised | |
| Bore Type | Clamp Style | |
| Series | OF-MSP | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Collar | ||
One/Two Piece Two Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 45mm | ||
Fastening Clamp Screw | ||
Width 15mm | ||
Finish Black Anodised | ||
Bore Type Clamp Style | ||
Series OF-MSP | ||
Standards/Approvals RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | ||
- COO (Country of Origin):
- US
The Ruland Exceptional two-piece shaft collar engineered to deliver seamless functionality and reliability in various industrial applications. Designed with a 25mm bore and built from high-grade 2024 aluminum, this collar features a sleek anodized finish that enhances both aesthetics and performance. The innovative clamp style design ensures easy installation and removal without marring the shaft, allowing for indefinite adjustability. With stringent manufacturing processes in place, each collar guarantees controlled face-to-bore perpendicularity critical for precision alignment, making it ideal for use as a load-bearing face or mechanical stop. Quality is paramount, as the OF-MSP-25-AN is crafted in the USA under strict controls, featuring forged screws that exceed DIN standards for holding power. This product stands out as a top choice for professionals looking to optimize performance while ensuring compliance with RoHS3 and REACH regulations.
Two-piece design allows for easy installation and adjustment
Manufactured from premium solid bar stock for durability
Anodized finish enhances screw seating torque
Tightly controlled face-to-bore perpendicularity ensures precision alignment
RoHS3 and REACH compliant for environmental safety
Designed for temperatures ranging from -40°F to 200°F
Related links
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Quick Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
