Ruland Collar, Two Piece, Clamp Screw, OD 88 mm OD, W 19mm, Stainless Steel
- RS Stock No.:
- 605-149
- Mfr. Part No.:
- MSP-60-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR1,065.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,065.86 |
*price indicative
- RS Stock No.:
- 605-149
- Mfr. Part No.:
- MSP-60-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 60mm | |
| Product Type | Collar | |
| One/Two Piece | Two Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 88mm | |
| Fastening | Clamp Screw | |
| Width | 19mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Clamp Style | |
| Series | MSP | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 60mm | ||
Product Type Collar | ||
One/Two Piece Two Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 88mm | ||
Fastening Clamp Screw | ||
Width 19mm | ||
Finish Bright, Non-Plated | ||
Bore Type Clamp Style | ||
Series MSP | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
- COO (Country of Origin):
- US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Bright Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 19mm, Stainless Steel
- Ruland Collar Clamp Screw W 19mm, Stainless Steel
- Ruland Collar Clamp Screw W 19mm, Stainless Steel
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 19mm, Stainless Steel
