Ruland Collar, One Piece, Clamp Screw, OD 34 mm OD, W 13 mm, Anodised Aluminium

Subtotal (1 unit)*

MYR253.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR253.79

*price indicative

RS Stock No.:
604-374
Mfr. Part No.:
OF-MCL-16-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Size

16 mm

One/Two Piece

One Piece

Material

Anodised Aluminium

Single/Double Wide

Single Wide

Outside Diameter

34 mm

Fastening

Clamp Screw

Width

13 mm

Finish

Black Anodised

Standards/Approvals

MILA865 Type II Class, RoHS, REACH, DIN 91 1.9, ASTM B580 Type B

Series

OF-MCL

Bore Type

Clamp Style

The Ruland Exceptional one-piece shaft collar designed to provide reliable performance for a multitude of applications. Crafted from high-grade 2024 aluminum with a sleek black anodized finish, this collar boasts precision engineering that ensures optimal fit and finish. With its 16mm bore and 34mm outer diameter, it is engineered to maintain alignment even under load, making it ideal for guiding, spacing, and component mounting. The specially designed clamp style does not mar the shaft, allowing for easy adjustments and disassembly without compromising integrity. This product exemplifies superior craftsmanship, ensuring that equipment manufacturers can trust in its durability and functionality.

One-piece construction ensures maximum strength and durability

Made from high-grade aluminum for weight efficiency without sacrificing performance

Anodized finish enhances surface hardness and corrosion resistance

OD flats and tapped holes allow for versatile mounting options

Adjustable design ensures easy installation and precise positioning

Related links