Ruland Shaft Collar, One Piece, Clamp, OD 73 mm OD, W 19mm, Aluminium

Subtotal (1 unit)*

MYR230.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR230.87

*price indicative

RS Stock No.:
593-090
Mfr. Part No.:
MCL-45-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

45mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

73mm

Fastening

Clamp

Width

19mm

Finish

Non-Plated, Bright

Series

MCL

Bore Type

Clamp Style

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

COO (Country of Origin):
US
The Ruland One-piece shaft collar is designed for precision applications requiring secure component alignment and mounting. Crafted from high-grade 2024 aluminum, this collar ensures maximum strength with a burr-free finish, making it ideal for various equipment manufacturers. Its clamp-style design guarantees a firm grip on the shaft without causing damage, while the tightly controlled face-to-bore perpendicularity enhances performance in load-bearing scenarios. Whether used for guiding, spacing, or stopping, the MCL-45-A is built to meet rigorous standards and compliance, making it a reliable choice for any application. Proudly manufactured in the USA, it reflects the quality and engineering excellence that sets the standard in shaft collars.

Clamp-style design prevents shaft marring

Indefinitely adjustable for precise placement

Superior face-to-bore perpendicularity enhances alignment

Forged screws ensure maximum holding power

High-grade materials improve screw seating torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy