Ruland Shaft Collar, Two Piece, Clamp, OD 25 mm OD, W 6mm, Steel
- RS Stock No.:
- 592-877
- Mfr. Part No.:
- ENSP25-5MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR147.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR147.57 |
*price indicative
- RS Stock No.:
- 592-877
- Mfr. Part No.:
- ENSP25-5MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 5mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 6mm | |
| Finish | Bright | |
| Bore Type | Clamp Style | |
| Series | ENSP25 | |
| Standards/Approvals | RoHs and Reach, Forged screws test beyond DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 5mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 6mm | ||
Finish Bright | ||
Bore Type Clamp Style | ||
Series ENSP25 | ||
Standards/Approvals RoHs and Reach, Forged screws test beyond DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Two piece thin line shaft collar is expertly crafted to meet the demands of precision engineering. Designed with a 5mm bore and a 25mm outer diameter, this collars slim profile significantly reduces weight, making it perfect for applications in tight spaces. The collar features a clamp style that not only protects the shaft from damage but also ensures easy installation and removal. The tightly controlled face to bore perpendicularity guarantees alignment, allowing for effective load bearing and component mounting. Manufactured from high quality 303 stainless steel, this shaft collar provides excellent corrosion resistance and durability. Each component is meticulously finished to a burr free state, offering an aesthetic that complements its functionality. With a host of proprietary processes ensuring superior fit and performance, this product is the ideal choice for professionals and equipment manufacturers alike.
Innovative two piece design enhances adaptability for various applications
Made from high grade stainless steel for superior corrosion resistance
Designed to maintain precise alignment for load bearing and mounting tasks
Easy installation with a recommended gap to ensure optimal performance
Lightweight profile allows for use in restricted environments
Includes forged screws for maximum holding strength and reliability
Manufactured with RoHS3 and REACH compliance for environmental assurance
Stands up to strict quality control during production for consistent performance
Related links
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp Screw W 5.5mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 5.5mm, Stainless Steel
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- RS PRO Shaft Collar Set Screw W 6mm, Steel
