Omron 230 V 200 W Servo Motor, 3000 rpm, 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 270-1710
- Mfr. Part No.:
- R88M-1AM20030T-S2
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR7,198.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,198.10 |
*price indicative
- RS Stock No.:
- 270-1710
- Mfr. Part No.:
- R88M-1AM20030T-S2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.2Nm | |
| Sub Type | Servo System with Motion Safety | |
| Supply Voltage | 230 V | |
| Output Speed | 3000rpm | |
| Power Rating | 200W | |
| Stall Torque | 0.637Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Depth | 197mm | |
| Current Rating | 1.5 A | |
| Series | 1S | |
| Rotor Inertia | 0.284kg.cm² | |
| Standards/Approvals | PLe (SIL-3), RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.2Nm | ||
Sub Type Servo System with Motion Safety | ||
Supply Voltage 230 V | ||
Output Speed 3000rpm | ||
Power Rating 200W | ||
Stall Torque 0.637Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Depth 197mm | ||
Current Rating 1.5 A | ||
Series 1S | ||
Rotor Inertia 0.284kg.cm² | ||
Standards/Approvals PLe (SIL-3), RoHS | ||
- COO (Country of Origin):
- PH
The Omron 1S servo system with motor safety with all safety functions conform to maximum safety performance level Ple. It gives up to 350 percent momentary maximum torque.
Battery free absolute multi turn encoder
20 bit high resolution encoder
Related links
- Omron 230 V 200 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Omron 230 V 0.2 kW Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Omron 230 V ac 0.2 kW Servo Motor 1.91 Nm Max Output Torque, 11 mm Shaft Diameter
- Omron 230 V 0.75 kW Servo Motor 7.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 230 V 1.5 kW Servo Motor 14.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 230 V 1 kW Servo Motor 9.55 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 230 V 750 W Servo Motor 8.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 230 V ac 0.75 kW Servo Motor 8.4 Nm Max Output Torque, 19 mm Shaft Diameter
