Omron 230 V 0.75 kW Servo Motor, 3000 rpm, 7.1 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 215-3485
- Distrelec Article No.:
- 302-29-333
- Mfr. Part No.:
- R88M-K75030T-S2
- Manufacturer:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-3485
- Distrelec Article No.:
- 302-29-333
- Mfr. Part No.:
- R88M-K75030T-S2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.1Nm | |
| Sub Type | AC Servo Motor | |
| Supply Voltage | 230 V | |
| Output Speed | 3000rpm | |
| Power Rating | 0.75kW | |
| Stall Torque | 7.1Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Shaft Length | 32mm | |
| Length | 147.2mm | |
| Width | 80 mm | |
| Depth | 101.6mm | |
| Current Rating | 4.1 A | |
| Series | Accurax G5 | |
| Standards/Approvals | No | |
| Rotor Inertia | 0.87kg.m² | |
| Distrelec Product Id | 30229333 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.1Nm | ||
Sub Type AC Servo Motor | ||
Supply Voltage 230 V | ||
Output Speed 3000rpm | ||
Power Rating 0.75kW | ||
Stall Torque 7.1Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Shaft Length 32mm | ||
Length 147.2mm | ||
Width 80 mm | ||
Depth 101.6mm | ||
Current Rating 4.1 A | ||
Series Accurax G5 | ||
Standards/Approvals No | ||
Rotor Inertia 0.87kg.m² | ||
Distrelec Product Id 30229333 | ||
The Omron G5 series AC servo motors are standard and high inertia servo motor models having high resolution serial encoder provided by 20 bits encoder. They have IP67 standard and are low speed ripple and torque ripple due to low torque cogging.
Ultra-light and compact size motor
Various shaft, brake and seal options
Peak torque 300% of rated torque during 3 seconds or more depending on model
Related links
- Omron 230 V 0.75 kW Servo Motor 7.1 Nm Max Output Torque
- Omron 230 V ac 0.75 kW Servo Motor 8.4 Nm Max Output Torque
- Omron 230 V 1.5 kW Servo Motor 14.3 Nm Max Output Torque
- Omron 230 V 0.2 kW Servo Motor 2.2 Nm Max Output Torque
- Omron 230 V 0.1 kW Servo Motor 1.11 Nm Max Output Torque
- Omron 230 V ac 0.2 kW Servo Motor 1.91 Nm Max Output Torque
- Omron 230 V 0.1 kW Servo Motor 0.95 Nm Max Output Torque
- Omron 230 V 1 kW Servo Motor 9.55 Nm Max Output Torque
