Omron 230 V ac 0.75 kW Servo Motor, 3000 rpm, 8.4 Nm Max Output Torque, 19 mm Shaft Diameter

Stock information currently inaccessible
RS Stock No.:
215-3441
Distrelec Article No.:
302-29-282
Mfr. Part No.:
R88M-1M75030H-S2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Output Torque

8.4Nm

Product Type

Servo Motor

Sub Type

AC Servo Motor

Supply Voltage

230 V ac

Output Speed

3000rpm

Power Rating

0.75kW

Stall Torque

8.4Nm

Shaft Diameter

19mm

Mount Type

Flange

Length

152.3mm

Shaft Length

32mm

Width

80 mm

Depth

103.2mm

Current Rating

4.6 A

Series

1S

Standards/Approvals

No

Rotor Inertia

1.82kg.m²

Distrelec Product Id

30229282

The Omron 1S AC servo motor are compact and smaller size servo motors that comes with battery-free absolute multi-turn encoder or incremental encoder. They are 23 bit resolution encoder and are designed for easy EMC compliance .

Pre-assembled motor cables

Multi-turn encoder design without mechanics: 16-bit, 65536 turns

Rated torque is 1.91 to 28.7 Nm

Related links