Omron 400 V 1.5 kW Servo Motor, 1500 rpm, 28.7 Nm Max Output Torque, 22 mm Shaft Diameter

Subtotal (1 unit)*

MYR13,744.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,744.30

*price indicative

RS Stock No.:
270-1705
Mfr. Part No.:
R88M-1AM1K515C-BS2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Output Torque

28.7Nm

Product Type

Servo Motor

Supply Voltage

400 V

Sub Type

Servo System with Motion Safety

Output Speed

1500rpm

Power Rating

1.5kW

Stall Torque

9.55Nm

Mount Type

Flange

Shaft Diameter

22mm

Depth

244mm

Current Rating

4.4 A

Series

1S

Rotor Inertia

13.013kg.cm²

Standards/Approvals

PLe (SIL-3), RoHS

COO (Country of Origin):
PH
The Omron 1S servo system with motor safety with all safety functions conform to maximum safety performance level Ple. It gives up to 350 percent momentary maximum torque.

Battery free absolute multi turn encoder

20 bit high resolution encoder

Related links