Omron 400 V 5.5 kW Servo Motor, 1500 rpm, 35 Nm Max Output Torque, 42 mm Shaft Diameter
- RS Stock No.:
- 215-7592
- Distrelec Article No.:
- 302-29-279
- Mfr. Part No.:
- R88M-1M5K515C-BS2
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR20,759.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,759.05 |
*price indicative
- RS Stock No.:
- 215-7592
- Distrelec Article No.:
- 302-29-279
- Mfr. Part No.:
- R88M-1M5K515C-BS2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Output Torque | 35Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 400 V | |
| Sub Type | AC Servo Motor | |
| Output Speed | 1500rpm | |
| Power Rating | 5.5kW | |
| Stall Torque | 95Nm | |
| Shaft Diameter | 42mm | |
| Mount Type | Flange | |
| Length | 408mm | |
| Shaft Length | 106mm | |
| Width | 180 mm | |
| Depth | 242mm | |
| Current Rating | 14 A | |
| Series | 1S | |
| Rotor Inertia | 83.01kg.m² | |
| Standards/Approvals | No | |
| Distrelec Product Id | 30229279 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Output Torque 35Nm | ||
Product Type Servo Motor | ||
Supply Voltage 400 V | ||
Sub Type AC Servo Motor | ||
Output Speed 1500rpm | ||
Power Rating 5.5kW | ||
Stall Torque 95Nm | ||
Shaft Diameter 42mm | ||
Mount Type Flange | ||
Length 408mm | ||
Shaft Length 106mm | ||
Width 180 mm | ||
Depth 242mm | ||
Current Rating 14 A | ||
Series 1S | ||
Rotor Inertia 83.01kg.m² | ||
Standards/Approvals No | ||
Distrelec Product Id 30229279 | ||
The Omron 1S AC servo motors is the simplified machine design and maintenance. The 1S servo motors come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. The 1s Servo motors are another element to make up the 1S Servo system designed to optimise the full cycle. All 1S servo motors are reliable and excellent quality.
Capacity 5.5 kW
Rated torque 35.0 Nm
Related links
- Omron 400 V 1.5 kW Servo Motor 28.7 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 3 kW Servo Motor 57.3 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400 V 7.5 kW Servo Motor 119 Nm Max Output Torque, 42 mm Shaft Diameter
- Omron 400 V 7.5 kW Servo Motor 47.8 Nm Max Output Torque, 42 mm Shaft Diameter
- Omron 230 V 1.5 kW Servo Motor 28.7 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 15 kW Servo Motor 95.5 Nm Max Output Torque, 55 mm Shaft Diameter
- Omron 400 V 15 kW Servo Motor 95.9 Nm Max Output Torque, 55 mm Shaft Diameter
- Omron 400 V 11 kW Servo Motor 70 Nm Max Output Torque, 55 mm Shaft Diameter
