Omron 400 V 11 kW Servo Motor, 1500 rpm, 70 Nm Max Output Torque, 55 mm Shaft Diameter
- RS Stock No.:
- 215-7584
- Distrelec Article No.:
- 302-29-269
- Mfr. Part No.:
- R88M-1M11K015C-S2
- Manufacturer:
- Omron
Temporarily out of stock
- RS Stock No.:
- 215-7584
- Distrelec Article No.:
- 302-29-269
- Mfr. Part No.:
- R88M-1M11K015C-S2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Output Torque | 70Nm | |
| Product Type | Servo Motor | |
| Sub Type | AC Servo Motor | |
| Supply Voltage | 400 V | |
| Output Speed | 1500rpm | |
| Power Rating | 11kW | |
| Stall Torque | 175Nm | |
| Shaft Diameter | 55mm | |
| Mount Type | Flange | |
| Length | 446mm | |
| Shaft Length | 112mm | |
| Width | 220 mm | |
| Depth | 318mm | |
| Current Rating | 31.4 A | |
| Series | 1S | |
| Standards/Approvals | No | |
| Rotor Inertia | 229.01kg.m² | |
| Distrelec Product Id | 30229269 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Output Torque 70Nm | ||
Product Type Servo Motor | ||
Sub Type AC Servo Motor | ||
Supply Voltage 400 V | ||
Output Speed 1500rpm | ||
Power Rating 11kW | ||
Stall Torque 175Nm | ||
Shaft Diameter 55mm | ||
Mount Type Flange | ||
Length 446mm | ||
Shaft Length 112mm | ||
Width 220 mm | ||
Depth 318mm | ||
Current Rating 31.4 A | ||
Series 1S | ||
Standards/Approvals No | ||
Rotor Inertia 229.01kg.m² | ||
Distrelec Product Id 30229269 | ||
The Omron 1S AC servo motors is the simplified machine design and maintenance. The 1S servo motors come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. The 1s Servo motors are another element to make up the 1S Servo system designed to optimise the full cycle. All 1S servo motors are reliable and excellent quality.
Capacity 11 kW
Rated torque 70.0 Nm
Related links
- Omron 400 V 15 kW Servo Motor 95.5 Nm Max Output Torque, 55 mm Shaft Diameter
- Omron 400 V 15 kW Servo Motor 95.9 Nm Max Output Torque, 55 mm Shaft Diameter
- Omron 400 V 7.5 kW Servo Motor 119 Nm Max Output Torque, 42 mm Shaft Diameter
- Omron 400 V 1.5 kW Servo Motor 28.7 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 3 kW Servo Motor 57.3 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400 V 4 kW Servo Motor 25.5 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 230 V 1.5 kW Servo Motor 28.7 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 5.5 kW Servo Motor 35 Nm Max Output Torque, 42 mm Shaft Diameter
