Schneider Electric 480 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR7,393.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,393.60

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-443
Mfr. Part No.:
BMH0703P01A2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

10.2Nm

Sub Type

Servo Motor BMH

Supply Voltage

480 V

Output Speed

8000rpm

Power Rating

1.68W

Stall Torque

3.4Nm

Mount Type

Flange

Shaft Diameter

14mm

Length

186mm

Width

192 mm

Series

BMH

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered to deliver exceptional precision and performance in demanding applications. This high-efficiency motor operates at a maximum speed of 8000 rpm, providing 3.4 N.m of continuous stall torque for reliable performance across various operating conditions. Designed with an IP54 rating, the motor is protected from dust and moisture, making it suitable for both industrial and commercial environments. Featuring a smooth shaft end and compatibility with LXM32.D18N4 systems, this servo motor also offers single turn SinCos Hiperface feedback, ensuring high accuracy and responsiveness. Its robust construction is complemented by a rating of 480 V, making it a formidable choice for advanced motor control systems.

Maximum mechanical speed of 8000 rpm for rapid performance

Continuous stall torque of 3.4 N.m ensuring reliability during operation

Peak stall torque reaches 10.2 N.m providing additional strength when needed

Nominal output power of 1300 W, suitable for various applications

Smooth shaft end facilitates easy integration into existing setups

IP54 degree of protection safeguards against dust and water ingress

Feedback type of single turn SinCos Hiperface for precision control

Rotatable right-angled connectors for versatile electrical connections

Designed for three-phase operation, compatible with LXM32.D18N4 systems

Net weight of 3 kg making it manageable for installation

Related links