Schneider Electric 480 V 1.3 kW Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter

Subtotal (1 unit)*

MYR8,572.81

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,572.81

*price indicative

MY - SEBundle - PDP
RS Stock No.:
325-714
Mfr. Part No.:
BMH0703P16F2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

10.2Nm

Product Type

Servo Motor

Supply Voltage

480 V

Output Speed

8000rpm

Power Rating

1.3kW

Stall Torque

10.2Nm

Shaft Diameter

14mm

Length

225mm

Shaft Length

30mm

Current Rating

3.91 A

Rotor Inertia

1.78kg.cm²

Standards/Approvals

IP54

Distrelec Product Id

303-08-181

COO (Country of Origin):
DE
The Schneider Electric Servo Motor is a high-performance motor designed for demanding industrial applications. The motor includes a 16-bit SinCos Hiperface encoder for precise positioning and a holding brake for secure operation. It is built with an IP54 rating for protection against dust and water, ensuring durability in harsh environments.

Torque is 3.4 Nm

Maximum Speed is 8000 RPM

Mounting of 70mm flange mount

Supply Voltage of 480V

Related links