Schneider Electric 480 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR10,707.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,707.69

*price indicative

MY - SEBundle - PDP
RS Stock No.:
653-982
Mfr. Part No.:
BMH0703P01F2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

10.2Nm

Sub Type

Servo Motor BMH

Supply Voltage

480 V

Output Speed

8000rpm

Power Rating

1.68W

Stall Torque

3.4Nm

Shaft Diameter

14mm

Mount Type

Flange

Length

225mm

Width

2 mm

Series

BMH

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor offers unparalleled performance for precise control in various industrial applications. Designed for maximum mechanical speed of 8000 rpm, this motor delivers a continuous stall torque of 3.4 N.m, ensuring robust operation for demanding tasks. Built with features such as a holding brake and IP54 protection, the BMH motor provides high durability and reliability even in harsh environments. Its compatibility with the Lexium 32 range enhances its versatility, while the single turn SinCos Hiperface feedback type guarantees accurate position control. Overall, the BMH is engineered to meet the evolving needs of modern automation systems.

Maximum mechanical speed of 8000 rpm ensures efficiency in operations

Continuous stall torque of 3.4 N.m provides robust performance under load

Peak stall torque reaches up to 10.2 N.m allowing for high startup loads

Rated supply voltage of 480 V optimises energy consumption

Compact design includes a smooth shaft, facilitating seamless integration

IP54 protection standard shields against dust and water, increasing longevity

Equipped with a holding brake for added safety and precision

Rotatable right-angled connectors simplify installation and maintenance

Efficient natural convection cooling enhances motor reliability

Environmentally conscious design, featuring recyclable packaging

Related links