Schneider Electric 480 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 653-986
- Mfr. Part No.:
- BMH0703P27F2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR11,365.36
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,365.36 |
*price indicative
- RS Stock No.:
- 653-986
- Mfr. Part No.:
- BMH0703P27F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.2Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.68W | |
| Stall Torque | 3.4Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 225mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.2Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1.68W | ||
Stall Torque 3.4Nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 225mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver exceptional performance and reliability in demanding applications. With a maximum mechanical speed of 8000 rpm and a continuous stall torque of 3.4 N.m, this motor ensures precise control and efficiency for a variety of operations. Its compatibility with LXM32.D18N4 at 400...480 V three-phase systems enhances its versatility, while features like a smooth shaft end, integrated holding brake, and IP65/IP67 protection make it suitable for harsh environments. The range also supports a variety of electrical connections, ensuring seamless integration into existing systems.
Delivers high-speed operation with a maximum of 8000 rpm
Offers 3.4 N.m continuous stall torque for reliable performance
Peak stall torque reaches 10.2 N.m allowing for robust performance under load
Includes a robust holding brake, ensuring safety during operation
Smooth shaft design allows for better coupling and connection options
IP65 standard and IP67 with kit provide protection against dust and water ingress
Features electrical connection with rotatable right-angled connectors for flexible installation
Constructed with a focus on efficiency, minimising energy consumption
Lightweight at 4 kg, facilitating easier installation and handling
Related links
- Schneider Electric 480 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 240 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115/230 V 700 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 1300 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 460 W Servo Motor 2.95 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115/480 V 1330 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter

