Schneider Electric 1.05 W Servo Motor, 4000 rpm, 6.9 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 537-851
- Mfr. Part No.:
- BMH1401P17F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR16,143.98
FREE delivery for orders over RM 500.00
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,143.98 |
*price indicative
- RS Stock No.:
- 537-851
- Mfr. Part No.:
- BMH1401P17F2A
- Manufacturer:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 6.9Nm | |
| Sub Type | Servo Motor | |
| Output Speed | 4000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 10.3Nm | |
| Shaft Diameter | 11mm | |
| Shaft Length | 50mm | |
| Length | 187mm | |
| Current Rating | 8.58 A | |
| Series | BMH | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 17.96kg.cm² | |
| Distrelec Product Id | 303-04-698 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 6.9Nm | ||
Sub Type Servo Motor | ||
Output Speed 4000rpm | ||
Power Rating 1.05W | ||
Stall Torque 10.3Nm | ||
Shaft Diameter 11mm | ||
Shaft Length 50mm | ||
Length 187mm | ||
Current Rating 8.58 A | ||
Series BMH | ||
Standards/Approvals RoHS | ||
Rotor Inertia 17.96kg.cm² | ||
Distrelec Product Id 303-04-698 | ||
- COO (Country of Origin):
- DE
Related links
- Schneider Electric 1.05 W Servo Motor 2.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 16.8 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 1.1 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 6.3 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 230 V 700 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter