Schneider Electric 1.05 W Servo Motor, 6000 rpm, 16.8 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

MYR12,056.65

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,056.65

*price indicative

MY - SEBundle - PDP
RS Stock No.:
537-850
Mfr. Part No.:
BMH1001P17F2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

16.8Nm

Product Type

Servo Motor

Sub Type

Servo Motor

Output Speed

6000rpm

Power Rating

1.05W

Stall Torque

29.2Nm

Shaft Diameter

11mm

Length

170.3mm

Shaft Length

40mm

Width

100 mm

Depth

139.5mm

Current Rating

3.15 A

Series

BMH

Standards/Approvals

RoHS

Rotor Inertia

3.68kg.cm²

Distrelec Product Id

303-04-697

COO (Country of Origin):
DE

Related links