Schneider Electric 240 V 1.05 W Servo Motor, 8000 rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR8,863.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,863.18

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-436
Mfr. Part No.:
BMH0701T01F2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

4.2Nm

Product Type

Servo Motor

Sub Type

Servo Motor BMH

Supply Voltage

240 V

Output Speed

8000rpm

Power Rating

1.05W

Stall Torque

1.4Nm

Mount Type

Flange

Shaft Diameter

11mm

Length

161mm

Width

2 mm

Series

BMH

Standards/Approvals

REACH, RoHS, WEEE, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor delivers exceptional performance for precision motion control in various applications. Designed with a maximum mechanical speed of 8000 rpm and an outstanding continuous stall torque of 1.4 N.m, this motor ensures reliable operation whether used in robotics, manufacturing, or automation systems. Its IP54 rating offers robust protection against dust and moisture, making it suitable for challenging environments. The inclusion of a holding brake enhances safety during operation, while the rotatable right-angled connectors simplify electrical connections, ensuring ease of installation and maintenance. With its compatibility with Lexium 32 drives, this servo motor stands out as a dependable choice for quality performance.

Offers maximum continuous stall torque of 1.4 N.m enhancing operational reliability

Supports a maximum mechanical speed of 8000 rpm for high-performance applications

Features an IP54 protection rating, safeguarding against dust and water

Integrates a holding brake for added safety and stability during operation

Equipped with rotatable right-angled connectors for simplified wiring

Compatible with LXM32 drives, providing versatile integration into existing systems

Continuous stall current of 2.85 A ensures efficient power management

Compact dimensions, with a length of 161 mm, allow for flexible installation options

Low rotor inertia of 0.7 kg.cm² optimises responsiveness and control

Related links