Festo 300 V 750 W Servo Motor, 3000 rpm, 7.17 Nm Max Output Torque
- RS Stock No.:
- 196-238
- Mfr. Part No.:
- EMMB-AS-80-07-K-S30M
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR3,916.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,916.50 |
*price indicative
- RS Stock No.:
- 196-238
- Mfr. Part No.:
- EMMB-AS-80-07-K-S30M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.17Nm | |
| Supply Voltage | 300 V | |
| Output Speed | 3000rpm | |
| Power Rating | 750W | |
| Stall Torque | 2.63Nm | |
| Mount Type | Flange | |
| Length | 255mm | |
| Width | 255 mm | |
| Depth | 8mm | |
| Current Rating | 11.4 A | |
| Series | EMMB-AS | |
| Rotor Inertia | 0.942kg.cm² | |
| Standards/Approvals | CE, VDMA24364 zone III, UKCA, RoHS, IEC 60034, cULus | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.17Nm | ||
Supply Voltage 300 V | ||
Output Speed 3000rpm | ||
Power Rating 750W | ||
Stall Torque 2.63Nm | ||
Mount Type Flange | ||
Length 255mm | ||
Width 255 mm | ||
Depth 8mm | ||
Current Rating 11.4 A | ||
Series EMMB-AS | ||
Rotor Inertia 0.942kg.cm² | ||
Standards/Approvals CE, VDMA24364 zone III, UKCA, RoHS, IEC 60034, cULus | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered for precision and reliability, ideal for a range of industrial applications. With a robust maximum installation height of 4000 m and a degree of protection rated at IP65, this motor is built to withstand demanding environments. Its advanced design integrates a digital motor temperature transmission system, enhancing monitoring capabilities. The inclusion of an absolute multi turn encoder optimises rotor position feedback, allowing for precise control and movement, making this servo motor a valuable addition to any automation setup.
Robust construction supports high installation elevations maintaining performance integrity
Multi turn encoder provides precise position tracking for enhanced operational efficiency
High torque output allows for effective handling of challenging applications
IP65 rated design ensures protection against dust and water ingress
Maintenance friendly design reduces downtime promoting seamless operations
Compliant with RoHS regulations which ensuring environmentally friendly manufacturing
Related links
- Festo 300 V 750 W Servo Motor 7.17 Nm Max Output Torque
- Festo 300 V 750 W Servo Motor 7.17 Nm Max Output Torque
- Festo 300 V 400 W Servo Motor 3.81 Nm Max Output Torque
- Festo 300 V 200 W Servo Motor 0.7 Nm Max Output Torque
- Festo 300 V 100 W Servo Motor 0.96 Nm Max Output Torque
- Festo 300 V 200 W Servo Motor 1.92 Nm Max Output Torque
- Festo 300 V 400 W Servo Motor 3.81 Nm Max Output Torque
- Festo 300 V 100 W Servo Motor 0.32 Nm Max Output Torque
