Festo 300 V 100 W Servo Motor, 3000 rpm, 0.32 Nm Max Output Torque
- RS Stock No.:
- 194-295
- Mfr. Part No.:
- EMMB-AS-40-01-S30S
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR2,459.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,459.16 |
*price indicative
- RS Stock No.:
- 194-295
- Mfr. Part No.:
- EMMB-AS-40-01-S30S
- Manufacturer:
- Festo
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
| Brand | Festo | |
| Maximum Output Torque | 0.32Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 300 V | |
| Output Speed | 3000rpm | |
| Power Rating | 100W | |
| Stall Torque | 0.352Nm | |
| Mount Type | Flange | |
| Length | 175mm | |
| Width | 200 mm | |
| Depth | 10mm | |
| Current Rating | 3.9 A | |
| Series | EMMB-AS | |
| Rotor Inertia | 0.059kg.cm² | |
| Standards/Approvals | CE, RoHS, RCM trademark, IEC 60034, VDMA24364 zone III, UKCA, cULus | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 0.32Nm | ||
Product Type Servo Motor | ||
Supply Voltage 300 V | ||
Output Speed 3000rpm | ||
Power Rating 100W | ||
Stall Torque 0.352Nm | ||
Mount Type Flange | ||
Length 175mm | ||
Width 200 mm | ||
Depth 10mm | ||
Current Rating 3.9 A | ||
Series EMMB-AS | ||
Rotor Inertia 0.059kg.cm² | ||
Standards/Approvals CE, RoHS, RCM trademark, IEC 60034, VDMA24364 zone III, UKCA, cULus | ||
- COO (Country of Origin):
- CN
The Festo Servo Motor redefines precision and performance, making it an ideal choice for demanding applications. Designed with advanced engineering, it excels in efficiency and reliability across various industrial environments. The motor operates within a broad temperature range and boasts features that ensure optimal function even under challenging conditions. Its robust construction and comprehensive protection ratings further enhance durability, making it suitable for installation at significant heights.
IP65 protection rating ensures reliable operation in harsh environments
Digital motor temperature monitoring enhances operational safety
Shock and vibration resistance contribute to longevity and reliability
RoHS compliant materials underscore ecological responsibility
High torque capabilities support various mechanical requirements
Absolute single turn encoder enables precise positioning
Versatile mounting options facilitate installation flexibility
Related links
- Omron 200 V 100 W Servo Motor 0.32 Nm Max Output Torque, 8 mm Shaft Diameter
- Festo 300 V 100 W Servo Motor 0.96 Nm Max Output Torque
- Festo 300 V 100 W Servo Motor 0.96 Nm Max Output Torque
- Schneider Electric 220 V 100 W Servo Motor 0.32 Nm Max Output Torque, 8 mm Shaft Diameter
- Festo 300 V 750 W Servo Motor 7.17 Nm Max Output Torque
- Festo 300 V 200 W Servo Motor 1.92 Nm Max Output Torque
- Festo 300 V 400 W Servo Motor 3.81 Nm Max Output Torque
- Festo 300 V 400 W Servo Motor 3.81 Nm Max Output Torque