Festo 300 V 750 W Servo Motor, 3000 rpm, 7.17 Nm Max Output Torque

Subtotal (1 unit)*

MYR4,235.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,235.35

*price indicative

RS Stock No.:
196-239
Mfr. Part No.:
EMMB-AS-80-07-K-S30SB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

7.17Nm

Product Type

Servo Motor

Supply Voltage

300 V

Output Speed

3000rpm

Power Rating

750W

Stall Torque

2.63Nm

Mount Type

Flange

Length

255mm

Width

255 mm

Depth

8mm

Current Rating

11.4 A

Series

EMMB-AS

Rotor Inertia

0.978kg.cm²

Standards/Approvals

RoHS, UKCA, VDMA24364 zone III, cULus, IEC 60034, CE

COO (Country of Origin):
CN
The Festo Servo Motor offers exceptional performance and precision, designed specifically for demanding industrial applications. Engineered to meet various standards, this motor is equipped with features that enhance reliability and operational efficiency, ensuring it's a valuable asset for automation tasks. With a combination of high precision and durability, this product is ideal for both standstill and dynamic operations, making it a versatile choice for any application needing reliable motion control.

Offers a high degree of protection with IP65 rating assuring durability in demanding conditions

Complies with various international standards for safety and environmental responsibility

Delivers excellent torque characteristics providing reliable performance under varying loads

Impressive peak torque capability to handle high stress applications effectively

Lightweight yet robust making it easier to integrate into diverse systems

Incorporates an optical encoder for high accuracy in rotor position detection

Related links